TE Connectivity SRK15-MDA-32A technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Receptacle |
| Number of Contacts | 32 |
| Reach SVHC Compliant | Unknown |
| Series | Strike |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRK15-MDA-32A to view detailed technical specifications.
No datasheet is available for this part.