TE Connectivity SRK15-MDB-32A-001 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity SRK15-MDB-32A-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.