TE Connectivity SS24 technical specifications.
| Current Rating | 2A |
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity SS24 to view detailed technical specifications.
No datasheet is available for this part.