TE Connectivity SSA1204 technical specifications.
| Contact Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Package Quantity | 600 |
| Series | SSA |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSA1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.