TE Connectivity SSB3FP250202 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB3FP250202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.