TE Connectivity SSB3FP300702 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Orientation | Straight |
| Pitch | 8.25mm |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB3FP300702 to view detailed technical specifications.
No datasheet is available for this part.