
TE Connectivity SSB6CG180301 technical specifications.
| ELV | Compliant |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB6CG180301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.