TE Connectivity SSB6FP320202 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSB6FP320202 to view detailed technical specifications.
No datasheet is available for this part.