TE Connectivity SSB7FG160201 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Orientation | Straight |
| Pitch | 11.1mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSB7FG160201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.