
3-position, single-row barrier strip terminal block with straight, solder termination. Features a 11.1mm pitch and a 20A current rating per contact, supporting wire gauges from 12AWG to 22AWG. Constructed with black thermoplastic insulation and brass terminals, it operates within a -60°C to 105°C temperature range and is rated for 600V. Mounting options include through-hole, panel, and chassis with integrated mounting ears.
TE Connectivity SSB7FM030202 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Length | 58.72mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB7FM030202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.