TE Connectivity SSB7FP050201NNNN technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 11.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB7FP050201NNNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.