General purpose terminal block featuring 6 positions and 6 circuits. This straight, through-hole mount component offers a 20A current rating per contact and a 600V voltage rating. Constructed with black thermoplastic insulation and brass terminals, it supports solder termination for wire gauges up to 12AWG. Operating temperature range is -60°C to 105°C, with UL94 V-2 flammability rating and RoHS/ELV compliance.
TE Connectivity SSB7FP060202 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Length | 69.85mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB7FP060202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.