
TE Connectivity SSB7FP200202 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | SSB6/7 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB7FP200202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.