
This 4-contact terminal block is designed for panel mount applications and features a straight orientation. It operates within a temperature range of -60°C to 105°C and is compliant with ELV regulations. The terminal block is not RoHS compliant and features a solder termination.
TE Connectivity SSB7TG040101 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 11.1mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSB7TG040101 to view detailed technical specifications.
No datasheet is available for this part.