TE Connectivity SSB7TM060104 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Pitch | 11.12mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSB7TM060104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.