TE Connectivity SSB7TM070104 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Orientation | Straight |
| Pitch | 11.11mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSB7TM070104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.