
TE Connectivity SSC-1/239 technical specifications.
| Color | Black |
| Features | Moisture Resistant |
| Inside Diameter | 10mm |
| Length | 38mm |
| Material | PO, Polyolefin |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSC-1/239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
