TE Connectivity SSC-2/239 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Features | Moisture Resistant |
| Material | PO, Polyolefin |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SSC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSC-2/239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.