TE Connectivity SSC-3/239 technical specifications.
| Color | Black |
| Length | 90mm |
| Material | PO, Polyolefin |
| Package Quantity | 20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSC-3/239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.