TE Connectivity SSL005PC0DX012M technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector Type A | Plug |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Height | 0.086inch |
| Length | 12inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Wire |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSL005PC0DX012M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.