9-position, single-row female D-subminiature connector for surface mount applications. Features copper contacts with tin-lead plating, round contact shape, and horizontal orientation. Includes mating alignment and mating retention, with a mounting flange for secure PCB attachment. This connector is designed for SMD/SMT termination and has a pitch of 0.025 inches.
TE Connectivity SSL009L2AN technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Non-Compliant |
| Height | 0.086inch |
| Length | 0.4085inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 5 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSL009L2AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.