15-position, 1-row male D-subminiature connector with round copper contacts and gold plating. Features include mating alignment and retention, preloaded contacts, and a wide operating temperature range of -200°C to 200°C. Termination is via wire leads with a 30AWG wire gauge. This unshielded connector is RoHS and ELV compliant.
TE Connectivity SSL015PC2DC012N technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Multiple |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Gender | Male |
| Height | 2.18inch |
| Length | 12inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | DUALOBE, Nanonics |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Wire |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSL015PC2DC012N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.