TE Connectivity SSL025M6AN technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.64mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSL025M6AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.