51-position female D Nanominiature connector, right-angle orientation, surface mount receptacle with a mounting flange. Features copper contacts with tin-lead plating, round contact shape, and solder termination. Designed for a temperature range of -200°C to 200°C, with mating alignment and retention. Pitch is 0.025 inches, depth 6.93mm, height 0.086 inches, and length 1.4585 inches.
TE Connectivity SSL051L2HN technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Depth | 6.93mm |
| ELV | Non-Compliant |
| Height | 0.086inch |
| Length | 1.4585inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Surface Mount |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | Nanominiature Dualobe |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSL051L2HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.