TE Connectivity SST-1.18-07/226/RED/NM technical specifications.
| Type | Tubing |
| Body Material | Polyolefin |
| Color | Red |
| Shrink Wall Type | Heavy/Single |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SST-1.18-07/226/RED/NM to view detailed technical specifications.
No datasheet is available for this part.