TE Connectivity SST-12-17/FR/RS technical specifications.
| Package/Case | 300 |
| Height | 300mm |
| Length | 11.8inch |
| Material | Polymer |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SST-12-17/FR/RS to view detailed technical specifications.
No datasheet is available for this part.