TE Connectivity SST-48-07/FR/97 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 0.75inch |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | SST-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SST-48-07/FR/97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.