TE Connectivity SST-48-07M/97/NM technical specifications.
| Color | Black |
| Inside Diameter | 0.75inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | SST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SST-48-07M/97/NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.