
TE Connectivity SST-48-15/226 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 1.5inch |
| Length | 4foot |
| Material | PO, Polyolefin, Thermoplastic |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Series | SST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SST-48-15/226 to view detailed technical specifications.
No datasheet is available for this part.