TE Connectivity SST-48-27/226/YLW/NM technical specifications.
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SST |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity SST-48-27/226/YLW/NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.