TE Connectivity SST-6-07/FR/97 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.5foot |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SST-6-07/FR/97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.