
TE Connectivity SST-6-07/FR/RS technical specifications.
| Height | 150mm |
| Length | 5.9inch |
| Material | Polymer |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SST-6-07/FR/RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
