
TE Connectivity ST18-1-55-22-90 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Insulation Material | PVDF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve ST18 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ST18-1-55-22-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.