TE Connectivity ST18-3-9039 technical specifications.
| Color | Blue, Clear |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderSleeve ST18 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity ST18-3-9039 to view detailed technical specifications.
No datasheet is available for this part.