
TE Connectivity ST18-4-55-20-90 technical specifications.
| Color | White |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 6.45mm |
| Length | 19.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bag |
| Sealable | Yes (With) |
| Series | SolderSleeve ST18 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ST18-4-55-20-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
