TE Connectivity ST58-2-55-22-90 technical specifications.
| Color | Blue, Clear |
| Diameter | 0.145inch |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ST58-2-55-22-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.