TE Connectivity ST58-3-55-22-9 technical specifications.
| Color | Blue, Clear |
| Diameter | 0.2inch |
| Length | 0.65inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ST58-3-55-22-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.