TE Connectivity ST58-4-55-22-90 technical specifications.
| Color | Blue, Clear |
| Diameter | 0.255inch |
| Length | 0.75inch |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ST58-4-55-22-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.