TE Connectivity ST63-4-55-22-90 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | No |
| Length | 19.1mm |
| Max Operating Temperature | 150°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve ST63 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity ST63-4-55-22-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.