TE Connectivity STB02-BLANK-0 technical specifications.
| Color | Black |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Series | STB |
| Wire/Cable Diameter | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STB02-BLANK-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.