TE Connectivity STD02W-6 technical specifications.
| Body Material | Polyoxymethylene |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Strip |
| Series | STD |
| Wire/Cable Diameter | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD02W-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.