
TE Connectivity STD06W-PLUS technical specifications.
| Package/Case | 104 |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD06W-PLUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
