
TE Connectivity STD06W-SLASH technical specifications.
| Color | White |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD06W-SLASH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
