
TE Connectivity STD09W-EARTH technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD09W-EARTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
