TE Connectivity STD12W-MINUS technical specifications.
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD12W-MINUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.