TE Connectivity STD17W-0 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Snap-On |
| Wire/Cable Diameter | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD17W-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.