TE Connectivity STL009L2CN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 5 |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.64mm |
| Preloaded | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STL009L2CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.