Vertical surface mount D-Subminiature connector with 9 female socket contacts made of copper with tin-lead plating. Features include mating alignment and retention, with a maximum operating temperature of 200°C and a minimum of -200°C. This connector has a black housing, a length of 0.3085 inches, a height of 0.223 inches, and a depth of 3.2mm. It is designed for SMD/SMT termination and includes a mounting flange for secure attachment.
TE Connectivity STL009L42KN technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Type | Socket |
| Depth | 3.2mm |
| Gender | Female |
| Height | 0.223inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 0.3085inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Surface Mount |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.04inch |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STL009L42KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.