9-position, 2-row D-nanominiature connector, male plug type. Features round copper contacts with nickel plating, preloaded for efficient assembly. Offers mating alignment and retention. Designed for wire termination with 30AWG flat flex cable. RoHS compliant.
TE Connectivity STL009PC2DC012N technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Multiple |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Height | 0.126inch |
| Length | 12inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | DUALOBE, Nanonics |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Wire |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STL009PC2DC012N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.