TE Connectivity STL015L2AN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -200 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | STL015L2AN |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Mating Contact Row Spacing | 0.04 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity STL015L2AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.